- RS庫存編號:
- 785-6291
- 製造零件編號:
- 430473025826
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 785-6291
- 製造零件編號:
- 430473025826
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Tactile Switch Washable SMD
Stainless Steel contacts with silver cladding
Polyimide Tape seal
Stainless Steel cover
Polyimide Tape seal
Stainless Steel cover
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.5mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 260 g |
Voltage Rating | 12V dc |
Height | 2.5mm |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Mechanical Life | 500000Cycles |
Operating Temperature Range | -40 → +85°C |