- RS庫存編號:
- 894-9105
- 製造零件編號:
- KSC341J LFS
- 製造商:
- C & K
740 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:10)
HK$3.145
單位 | Per unit | Per Bag* |
10 - 490 | HK$3.145 | HK$31.45 |
500 - 2490 | HK$3.096 | HK$30.96 |
2500 + | HK$2.546 | HK$25.46 |
* 參考價格 |
- RS庫存編號:
- 894-9105
- 製造零件編號:
- KSC341J LFS
- 製造商:
- C & K
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.57mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 3.5 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Height | 3.5mm |
Operating Force | 3±0.75 N |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 300000Operations |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |