Keyboard & Keypad Switches
Tactile Switches
IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
RS庫存編號:
912-0364
製造零件編號:
RA3ETH9-09-5
製造商:
MEC
查看所有Tactile Switches
86 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$112.80
單位
每單位
1 - 9
HK$112.80
10 - 24
HK$108.30
25 +
HK$103.80
RS庫存編號:
912-0364
製造零件編號:
RA3ETH9-09-5
製造商:
MEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
3 Series Data Sheet
Datasheet
相容
符合聲明
COO (Country of Origin):
DK
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Attribute
Value
Contact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
6.5 (Dia.)mm
Actuator Colour
Black
Actuator Type
Flat Button
Length
12.5mm
Width
6.4mm
Dimensions
12.5 x 6.4mm
Mounting Type
PCB
Contact Current Rating
50 mA
IP Rating
IP67
Operating Force
3.5 N
Height
9.5mm
Voltage Rating
24V dc
Operating Temperature Range
-40 → +160°C
Maximum Operating Temperature
+160°C
Mechanical Life
10000000Operations
Minimum Operating Temperature
-40°C