- RS庫存編號:
- 912-0419
- 製造零件編號:
- 3ETH9-15-0
- 製造商:
- MEC
600 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:50 个
HK$26.64
單位 | Per unit | Per Tube* |
50 - 50 | HK$26.64 | HK$1,332.00 |
100 - 200 | HK$25.841 | HK$1,292.05 |
250 - 450 | HK$25.042 | HK$1,252.10 |
500 - 950 | HK$24.509 | HK$1,225.45 |
1000 + | HK$23.976 | HK$1,198.80 |
* 參考價格 |
- RS庫存編號:
- 912-0419
- 製造零件編號:
- 3ETH9-15-0
- 製造商:
- MEC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 6.5 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 12.5mm |
Width | 6.4mm |
Dimensions | 12.5 x 6.4mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Height | 15mm |
Voltage Rating | 24V dc |
Operating Force | 3.5 N |
Maximum Operating Temperature | +160°C |
Mechanical Life | 10000000Operations |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |