- RS庫存編號:
- 414-774
- 製造零件編號:
- GSA50
- 製造商:
- Eaton
40 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$386.666
單位 | Per unit | Per Pack* |
5 - 120 | HK$386.666 | HK$1,933.33 |
125 - 495 | HK$375.84 | HK$1,879.20 |
500 + | HK$357.05 | HK$1,785.25 |
* 參考價格 |
- RS庫存編號:
- 414-774
- 製造零件編號:
- GSA50
- 製造商:
- Eaton
法例與合規
不適用
產品詳細資訊
Eaton British Standard Fuse, 240V AC Voltage Rating, Offset Tag Type - GSA50
When you need to protect sensitive semiconductor components from damage caused by short circuits, go for this F-speed fuse from Eaton. It's fast-acting and blows immediately in the event of a fault to protect components such as diodes, thyristors and SCRs. Compact dimensions of 55 (body length) x 29.5 (body height) x 17.5mm (diameter) minimise heat loss and reduce overall heat dissipation in your cabinet. Fuses of this kind are suitable for use in motor drives and process industries, as well as traction and power distribution applications.
Features & Benefits
• Voltage rating of 240V AC makes it suitable for use with the UK mains supply
• Offset bolted tags allow you to fix the fuse easily and securely to standard electrical distribution panels
• Offset bolted tags allow you to fix the fuse easily and securely to standard electrical distribution panels
Can I use this fuse to protect my components from overcurrents?
No. As an aR-type fuse, it provides protection from short circuits only, so can't be used to protect from overcurrents. To protect your components from both short circuits and overcurrents, use a gR, gS or gG-type fuse.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 50A |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 43mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | F |
Overall Length | 58.5mm |
Body Diameter | 17.5mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 29.5mm |
Fuse Dimensions | 18 x 59mm |
Series | Bussmann |