Eaton 32A British Standard Fuse, A2, 660V ac, 73mm
- RS庫存編號:
- 415-193
- 製造零件編號:
- TIA32M40
- 製造商:
- Eaton
可享批量折扣
Price 个(每托盘 5 )**
HK$147.84
85 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 - 120 | HK$147.84 | HK$739.20 |
125 - 495 | HK$143.70 | HK$718.50 |
500 + | HK$137.78 | HK$688.90 |
** 參考價格
- RS庫存編號:
- 415-193
- 製造零件編號:
- TIA32M40
- 製造商:
- Eaton
不適用
Red Spot™ Range, Type T HBC
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A
Features and Benefits
Breaking capacity 80kA ac 40kAdc
Rated up to 550Vac/ 250Vdc (Type A1) & 660Vac/ 460Vdc (Type A2)
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
660Vac rated (A1 types 415Vac)
ASTA 20 certified
Rated up to 550Vac/ 250Vdc (Type A1) & 660Vac/ 460Vdc (Type A2)
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
660Vac rated (A1 types 415Vac)
ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
Eaton British Standard Fuse, 32A, 660V AC TIA32M40
By acting as a weak link, this British Standard fuse from Eaton breaks an electrical circuit when a dangerous overcurrent occurs. This reduces the risk of damage to electrical components. It can accommodate short surges caused by motor start-ups and only blows when sustained overloads and short circuits occur. As it's a high-rupturing capacity (HRC) fuse, it responds to both high-current and low-current faults for improved protection of equipment. It features low-power dissipation, so minimises energy wastage. A versatile fuse like this is well-suited for safeguarding a wide variety of motor-propelled equipment, such as turbines, engines and transformers.
• Tagged fuse that's easy to mount and replace if it blows
• Improves safety by reducing the risk of fire and electrical shock
• Resistant to ageing so needs minimal maintenance
• Improves safety by reducing the risk of fire and electrical shock
• Resistant to ageing so needs minimal maintenance
Does this fuse produce sparks or harmful gas?
No, this cylindrical-shaped fuse is designed to produce no sparks, gas or electrical discharge when its resistor melts.
Do I need to use a fuse if I've got a circuit breaker?
A fuse with a high breaking capacity like this one is useful as a complementary protection device in a low-voltage system. You can use it as a back-up to a circuit breaker.
Note
Eaton formerly known as Bussmann
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | A2 |
Voltage Rating | 660V ac |
Fuse Standard | BS 88-2, IEC 269-2 |
Fixing Centres | 73mm |
Application Category | gM |
Tag Width | 8.7mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 85.5mm |
Tag Type | Bolted |
Body Diameter | 22.2mm |
Tag Orientation | Offset |
Body Height | 56.4mm |
Fuse Dimensions | 22 (Dia.) x 86mm |