- RS庫存編號:
- 418-704
- 製造零件編號:
- SSD4
- 製造商:
- Eaton
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$19.176
單位 | Per unit | Per Pack* |
5 - 120 | HK$19.176 | HK$95.88 |
125 - 495 | HK$18.406 | HK$92.03 |
500 + | HK$17.642 | HK$88.21 |
* 參考價格 |
- RS庫存編號:
- 418-704
- 製造零件編號:
- SSD4
- 製造商:
- Eaton
法例與合規
不適用
產品詳細資訊
Cooper Bussman Bolted Tag Fuse - British Standard
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting applications
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS88
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Tag Type | Bolted |
Body Diameter | 12mm |
Tag Orientation | Offset |
Body Height | 23mm |
Fuse Dimensions | 12 x 23mm |
Series | Bussmann |