- RS庫存編號:
- 421-744
- 製造零件編號:
- 20-001-13/160E1
- 製造商:
- SIBA
42 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 3 )
HK$68.97
單位 | Per unit | Per Pack* |
3 - 147 | HK$68.97 | HK$206.91 |
150 - 747 | HK$66.213 | HK$198.639 |
750 + | HK$63.45 | HK$190.35 |
* 參考價格 |
- RS庫存編號:
- 421-744
- 製造零件編號:
- 20-001-13/160E1
- 製造商:
- SIBA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
Approvals
VDE; NEMKO; FIMKO
Approvals
VDE; NEMKO; Fi; DIN43620; VDE0636/21; IEC269-1
規格
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269-2-1 |
Application Category | gG |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 78mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 54mm |
Body Width | 29.5mm |
Body Height | 46mm |
Series | NH |
Fuse Dimensions | 54 x 29.5 x 46mm |