Eaton British Standard Fuse, 160A Current Rating, 102.5g Weight - CEO100M160
Stop electrical hazards in their tracks with this British Standard fuse from Eaton. It falls into the gM utilisation category, so it's the right pick for motor protection. The unit monitors a circuit, stepping in to cut power to your equipment in the event of a short circuit or overload. It packs a punch with a current rating of 160A, meaning it's a match for heavy-duty applications. Devices like this one are commonly used in the transportation industry. You don't need complex tools to install this safety component, as its brackets make bolting it onto a fuse holder a walk in the park.
Features & Benefits
• Breaking capacity of 80kA shows it withstands high current surges without blowing, so is reliable in volatile settings • Voltage rating of 415V means it's suitable for low-voltage applications • Compact dimensions of 27 (diameter)x 110mm (length) to slide into busy setups
How much does this fuse weigh?
This unit weighs only 102.5g, so it's a doddle to handle during installation.
Which fuse holder suits this product?
This piece teams up with an RS100 Red Spot fuse holder (413-939) for secure integration into your system.