- RS庫存編號:
- 156-8901
- 製造零件編號:
- 16CT
- 製造商:
- Eaton
80 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$302.204
單位 | Per unit | Per Pack* |
5 - 120 | HK$302.204 | HK$1,511.02 |
125 - 495 | HK$291.312 | HK$1,456.56 |
500 + | HK$290.918 | HK$1,454.59 |
* 參考價格 |
- RS庫存編號:
- 156-8901
- 製造零件編號:
- 16CT
- 製造商:
- Eaton
法例與合規
不適用
產品詳細資訊
Cooper Bussman Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | CT |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88 |
Fixing Centres | 64.3mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 74.6mm |
Tag Type | Bolted |
Body Diameter | 8.7mm |
Body Length | 54.8mm |
Tag Orientation | Offset |
Body Height | 8.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 8.7 x 54.8mm |