• Features a 160 A current rating • The fuses basic function is to act as a fuse link • Holds a 690 V ac voltage rating and 500 V DC • The size of the fuse is 37 x 94 mm • Breaking capacity of 200 kA • Commonly used for the protection of DC common bus, DC drives, Power converters and rectifiers. Also used for reducing voltage starters • Dual barrel
Features & Benefits
• Offset tag orientation allows you to fit the fuse into awkward spaces • Current rating of 160A for durable performance in high-power electrical systems • Slotted tag design accommodates mounting bolts for a secure hold
How do I install this fuse?
As this fuse features an offset tag on both ends, you'll find it a cinch to install by simply slotting it into your fuse holder. There's a pre-drilled hole on each tag, so you can screw the unit securely in place.
How fast is this fuse?
An FF speed rating indicates this fuse is very fast-acting. This type of fuse performs well at higher temperatures and is especially well-suited to use with semiconductors.