- RS庫存編號:
- 178-1021
- 製造零件編號:
- A1019245 / BTIA55V32
- 製造商:
- Mersen
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$40.436
單位 | Per unit | Per Pack* |
10 - 40 | HK$40.436 | HK$404.36 |
50 - 90 | HK$38.819 | HK$388.19 |
100 + | HK$37.201 | HK$372.01 |
* 參考價格 |
- RS庫存編號:
- 178-1021
- 製造零件編號:
- A1019245 / BTIA55V32
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | A2C |
Voltage Rating | 250 V dc, 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 9.2mm |
High Rupture Capacity | No |
Overall Length | 86mm |
Tag Type | Bolted |
Body Diameter | 13.5mm |
Tag Orientation | Offset |
Body Height | 35.5mm |
Fuse Dimensions | 13.5 x 35.5mm |