- RS庫存編號:
- 181-8461
- 製造零件編號:
- 25H07-660
- 製造商:
- Eaton
1 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:20 个
HK$13,022.00
Box(es) | Per Box | Per unit* |
1 - 4 | HK$13,022.00 | HK$651.10 |
5 + | HK$11,719.80 | HK$585.99 |
* 參考價格 |
- RS庫存編號:
- 181-8461
- 製造零件編號:
- 25H07-660
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Eaton H07-660 fuse links are specifically designed for the protection of large industrial installations up to 690 V a.c.
Fuse-link, LV, 25 A, AC 660 V, DC 250 V 88/A2, 22 x 82 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | A2 |
Voltage Rating | 660 V ac, 250V dc |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 8.7mm |
High Rupture Capacity | Yes |
Overall Length | 82.3mm |
Body Diameter | 22mm |
Tag Type | Bolted |
Body Length | 52mm |
Tag Orientation | Offset |
Series | Eaton Bussman |
Fuse Dimensions | 22 x 52mm |