- RS庫存編號:
- 181-8477
- 製造零件編號:
- STD4
- 製造商:
- Eaton
當前暫無庫存,可於2024/9/6發貨,3 工作日送達。
已增加
單價 毎盒:20 个
HK$3,405.17
Box(es) | Per Box | Per unit* |
1 - 4 | HK$3,405.17 | HK$170.258 |
5 + | HK$3,064.66 | HK$153.233 |
* 參考價格 |
- RS庫存編號:
- 181-8477
- 製造零件編號:
- STD4
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 4 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Tag Width | 11mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 12mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Length | 24mm |
Series | Eaton Bussman |
Fuse Dimensions | 12 x 24mm |