- RS庫存編號:
- 181-8478
- 製造零件編號:
- 40NHM000B-690
- 製造商:
- Eaton
5 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:3 个
HK$218.46
Box(es) | Per Box | Per unit* |
1 - 4 | HK$218.46 | HK$72.82 |
5 + | HK$196.61 | HK$65.537 |
* 參考價格 |
- RS庫存編號:
- 181-8478
- 製造零件編號:
- 40NHM000B-690
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
A range of Class aM square bodied industrial fuse links for a wide variety of motor protection applications.
Fuse-link, LV, 40 A, AC 690 V, NH000, aM, dual indicator, live gripping lugs
Low watts loss
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | aM |
Tag Width | 6mm |
Overall Length | 78.7mm |
Body Length | 41mm |
Body Width | 21mm |
Body Height | 49.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 41 x 21 x 49.7mm |