- RS庫存編號:
- 181-8530
- 製造零件編號:
- ESD6
- 製造商:
- Eaton
當前暫無庫存,可於2024/5/10發貨,3 工作日送達。
已增加
單價 毎盒:20 个
HK$5,757.59
Box(es) | Per Box | Per unit* |
1 - 4 | HK$5,757.59 | HK$287.88 |
5 + | HK$5,181.84 | HK$259.092 |
* 參考價格 |
- RS庫存編號:
- 181-8530
- 製造零件編號:
- ESD6
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Eaton fuse links, size F2, are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, low voltage, 6 A, AC 550 V 88/F2, 14 x 68 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | F2 |
Voltage Rating | 550V ac |
Fuse Standard | BS88, IEC 60269 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 68mm |
Tag Type | Blade |
Body Diameter | 13.8mm |
Tag Orientation | Offset |
Body Length | 35.5mm |
Series | Eaton Bussman |
Fuse Dimensions | 13.8 x 35.5mm |