- RS庫存編號:
- 181-8544
- 製造零件編號:
- 100NHG00B-690
- 製造商:
- Eaton
13 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:3 个
HK$163.56
Box(es) | Per Box | Per unit* |
1 - 4 | HK$163.56 | HK$54.52 |
5 + | HK$147.21 | HK$49.07 |
* 參考價格 |
- RS庫存編號:
- 181-8544
- 製造零件編號:
- 100NHG00B-690
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Fuse-link, LV, 100 A, AC 690 V, NH00, gL/gG, dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG |
Tag Width | 6mm |
Overall Length | 78.5mm |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 49.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm |