- RS庫存編號:
- 181-8651
- 製造零件編號:
- DEO200M315
- 製造商:
- Eaton
- RS庫存編號:
- 181-8651
- 製造零件編號:
- DEO200M315
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Fuse-link, low voltage, AC 415 V 88, 31 x 112 mm, gM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 315A |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 93.7mm |
Application Category | gM |
Tag Width | 19mm |
High Rupture Capacity | Yes |
Overall Length | 110mm |
Body Diameter | 29.5mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 47mm |
Series | Bussmann |
Fuse Dimensions | 29.5 x 47mm |