Eaton NH Fuse, 100A Current Rating, 690V Voltage Rating - 100NHG00B-690
This low voltage NH fuse provides essential protection in electrical systems, rated for 100 A and a maximum voltage of 690V. Its compact dimensions of 79x30x58mm make it adaptable for various installations while complying with industry standards.
Features & Benefits
• Complies with IEC 60269 and DIN 43620 standards for dependability • Suitable for AC voltage applications to enhance compatibility • gG fuse application ensures effective protection of equipment • High breaking capacity of 120 kA for added safety • Conforms to RoHS regulations for environmental safety • Compatible with multiple fuse switch-disconnectors for versatility
Applications
• Designed for use with EBH size 00 to 4 Horisontal fuse switch-disconnectors • Ideal for integration with Microswitch 170H0236 • Compatible with TD00-D and SD00-D NH fuse bases • Effective for protecting industrial electrical installations
Can it be used in high-frequency applications?
Yes, it operates effectively within 45 Hz to 62 Hz.
Will it fit into a standard NH00 fuse base?
Yes, it is specifically designed for NH00 fuse bases.
Is it suitable for protecting both cables and equipment?
Yes, it is designed for the protection of both cables and equipment.
Can it indicate its operational status?
Yes, it includes a combination fuse status indicator.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.