- RS庫存編號:
- 182-1429
- 製造零件編號:
- 200LMT
- 製造商:
- Eaton
- RS庫存編號:
- 182-1429
- 製造零件編號:
- 200LMT
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Eaton Bolted Tag Fuse, 200A, 150 V DC / 240 V AC 200LMT
Provide your machinery with speedy short-circuit and overcurrent protection with this bolted tag fuse from Eaton. It has a voltage rating of 150V DC and 240V AC, which makes it versatile and safe to use in both AC and DC applications. Thanks to a high rupture capacity (HRC) or interrupt rating of up to 200,000A, it's a reliable choice for optimum protection against current surges. The offset tag orientation makes for quick installation and easy replacement. You can safely use this fuse in UPS (uninterruptible power supply) applications as well as AC/DC motor drives.
Compact dimensions of 84 (L) x 38.1mm (D) to save space in busy setups
Light weight of 185g for easy handling and minimal system strain
Current rating of 200A for safe installation and use in low-voltage applications
Bolted tag design ensures a secure hold on your carrier
Light weight of 185g for easy handling and minimal system strain
Current rating of 200A for safe installation and use in low-voltage applications
Bolted tag design ensures a secure hold on your carrier
Can I mount this fuse on a DIN rail?
No, you can't. This fuse can only be stud mounted on a fuse holder. This still makes it easy to install, repair and replace.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | LMT |
Voltage Rating | 150 V dc, 240V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 59mm |
Application Category | aR |
Tag Width | 25.4mm |
Overall Length | 84mm |
Tag Type | Bolted |
Body Diameter | 38.1mm |
Tag Orientation | Offset |
Body Length | 31mm |
Series | Eaton Bussman |
Fuse Dimensions | 38.1 x 31mm |