- RS庫存編號:
- 182-1527
- 製造零件編號:
- AD32
- 製造商:
- Eaton
60 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:20)
HK$604.746
單位 | Per unit | Per Box* |
20 - 80 | HK$604.746 | HK$12,094.92 |
100 + | HK$544.271 | HK$10,885.42 |
* 參考價格 |
- RS庫存編號:
- 182-1527
- 製造零件編號:
- AD32
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Fuse-link, low voltage, 32 A, AC 500 V, 21 x 129 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Voltage Rating | 250 V dc, 500V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 111.5mm |
Application Category | gG |
Tag Width | 14.2mm |
High Rupture Capacity | Yes |
Overall Length | 128.5mm |
Tag Type | Bolted |
Body Diameter | 21mm |
Body Length | 55mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 21 x 55mm |