- RS庫存編號:
- 182-1567
- 製造零件編號:
- 100FE
- 製造商:
- Eaton
- RS庫存編號:
- 182-1567
- 製造零件編號:
- 100FE
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Eaton Bolted Tag Fuse, 100A, T Speed 100FE
Add this bolted tag fuse from Eaton to your electrical circuit to protect components such as power inverters and convertors. It's a Type T fuse with a thin element and 200kA breaking capacity, which means it blows quickly to stop the flow of electricity and prevent damage from short circuits.
The offset bolted tag design is compatible with many industrial distribution panels and fuse holders and provides a secure terminal connection.
The offset bolted tag design is compatible with many industrial distribution panels and fuse holders and provides a secure terminal connection.
Features & Benefits
Compact size (77mm length) to minimise wattage loss and heat generation
Voltage rating of 690V AC and 500V DC means it's suitable for a wide range of electrical circuits
Lead-free construction for increased sustainability and safety
Voltage rating of 690V AC and 500V DC means it's suitable for a wide range of electrical circuits
Lead-free construction for increased sustainability and safety
Can I use this fuse to protect a semiconductor?
Yes – it has an aR (accompanied semiconductor protection) class, which means it's suitable for applications such as rectifiers and reduced voltage starter motors.
What's the current rating of this fuse?
This fuse has a high current rating of 100A, so it's suitable for a wide range of industrial process control and automation applications.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | FE |
Voltage Rating | 690 V ac, 500V dc |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 77mm |
Tag Type | Bolted |
Body Diameter | 17.1mm |
Tag Orientation | Offset |
Body Length | 48mm |
Body Height | 19.1mm |
Fuse Dimensions | 17.1 x 48mm |
Series | Bussmann |