- RS庫存編號:
- 182-1659
- 製造零件編號:
- TC80
- 製造商:
- Eaton
- RS庫存編號:
- 182-1659
- 製造零件編號:
- TC80
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Fuse-link, low voltage, 80 A, AC 660 V, DC 350 V, 26 x 137 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | B1 |
Voltage Rating | 660 V ac, 350V dc |
Fuse Standard | BS88, IEC 60269 |
Application Category | gL, gG |
Overall Length | 137mm |
Body Diameter | 26mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Series | Bussmann |