- RS庫存編號:
- 203-2144
- 製造零件編號:
- 3NA6130
- 製造商:
- Siemens
當前暫無庫存,可於2024/6/3發貨,4 工作日送達。
已增加
單價 个(每托盘 3 )
HK$158.96
單位 | Per unit | Per Pack* |
3 - 12 | HK$158.96 | HK$476.88 |
15 + | HK$143.067 | HK$429.201 |
* 參考價格 |
- RS庫存編號:
- 203-2144
- 製造零件編號:
- 3NA6130
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens LV HRC fuse link with fuse size NH1, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has insulated grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA6
Design 3NA6
規格
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH1 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 137mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 75mm |
Body Width | 30mm |