- RS庫存編號:
- 209-6418
- 製造零件編號:
- E1065686 / BLST24V04
- 製造商:
- Mersen
390 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$39.269
單位 | 每單位 | 每包* |
---|---|---|
10 - 90 | HK$39.269 | HK$392.69 |
100 - 490 | HK$38.687 | HK$386.87 |
500 + | HK$36.129 | HK$361.29 |
* 參考價格
- RS庫存編號:
- 209-6418
- 製造零件編號:
- E1065686 / BLST24V04
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Mersen offset bolted tag BLST fuse having voltage rating of 240V and breaking capacity 33kA. It is used for street light protection.
Advanced design
High quality
High quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 9.4 x 47mm |
Voltage Rating | 240V |
Fuse Standard | IEC 60269 |
Application Category | gG |
Tag Width | 9.4mm |
Fuse Speed | F |
Overall Length | 47mm |
Tag Type | Slotted |
Body Diameter | 12.7mm |
Tag Orientation | Offset |
Body Height | 24mm |