RS PRO 200A NH Fuse, NH1, 415V ac
- RS庫存編號:
- 221-3687
- 製造商:
- RS PRO
可享批量折扣
小計(1 包,共 3 件)**
HK$361.10
120 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
3 - 12 | HK$120.367 | HK$361.101 |
15 + | HK$108.33 | HK$324.99 |
** 參考價格
- RS庫存編號:
- 221-3687
- 製造商:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO NH Centred Tag Fuses
From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.
Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.
Also known as;
- Knife blade fuse
- DIN NH blade fuse
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Why RS PRO?
RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.
Feature and Benefits
- Type: Fast-acting
- Centred tags
- Full range breaking capacity
- Overload protection
Specification
- LSPN NH fuse-links
- Voltage rating: 415 V ac
- Current rating: 25A, 32A, 50A, 63A, 80A, 125A, 160A, 200A and 250A
- Application Category: gG
- Standards Met: IEC 60269-2
Things to consider
When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.
Applications
- Conductors
- General applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | NH1 |
Voltage Rating | 415V ac |
Fuse Standard | IEC 60269-2 |
Application Category | gG |
Fuse Speed | F |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Blade |
Tag Orientation | Square |
Body Length | 75mm |
Body Width | 46mm |
Series | LSPN |