- RS庫存編號:
- 238-3953
- 製造零件編號:
- Y220959
- 製造商:
- Mersen
6 現貨庫存,可於4工作日發貨。
單價 个
HK$361.56
單位 | 每單位 |
---|---|
1 - 49 | HK$361.56 |
50 - 249 | HK$358.88 |
250 + | HK$340.33 |
- RS庫存編號:
- 238-3953
- 製造零件編號:
- Y220959
- 製造商:
- Mersen
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Protistor® fuses BS88-4
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
![](https://media.rs-online.com/t_line/LF238394-03.gif)
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 17 x 49mm |
Voltage Rating | 690V |
Fuse Standard | BS 88-4 |
Fixing Centres | 61 → 65.5mm |
Application Category | gRB |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 77.2mm |
Body Diameter | 18mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 46.2mm |