Eaton 150A Tag Fuse, 30mm, 1kV
- RS庫存編號:
- 282-6194
- 製造零件編號:
- FWE-150A
- 製造商:
- Eaton
Price 个**
HK$1,653.60
2 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$1,653.60 |
** 參考價格
- RS庫存編號:
- 282-6194
- 製造零件編號:
- FWE-150A
- 製造商:
- Eaton
不相容
- COO (Country of Origin):
- CN
Eaton Tag Fuse, 150A Current Rating, 1 kV Voltage Rating - FWE-150A
This electrical protection device, the Eaton tag fuse is designed with a current rating of 150A and a fuse size of 30mm. With CE and IEC 60269-4 standards compliance and a voltage rating of 1kV, this industrial fuse provides efficient circuit protection solutions for high-power DC Charging station applications.
Features & Benefits
• Wide range of solutions available for protecting DC conditioning circuits and high Voltage DC/DC Converters
• Supports charger output ratings up to 1000VDC as covered by CCS & CHAdeMO Protocols
• Compact design with low minimum breaking current for easy coordination within DC applications
• Demonstrated performance in extreme temperature cycling conditions for reliable protection
• Offers a range of fuse sizes and current ratings to suit different application needs
• Supports charger output ratings up to 1000VDC as covered by CCS & CHAdeMO Protocols
• Compact design with low minimum breaking current for easy coordination within DC applications
• Demonstrated performance in extreme temperature cycling conditions for reliable protection
• Offers a range of fuse sizes and current ratings to suit different application needs
Applications
• Ideal for DC Charging stations in both private and public settings
• Suitable for slow (low power) and fast (high power) charging stations
• Used in specialist vehicle onboard
• Can be used for general DC power conversion equipment and battery systems
• Suitable for slow (low power) and fast (high power) charging stations
• Used in specialist vehicle onboard
• Can be used for general DC power conversion equipment and battery systems
Can it protect high-power DC charging station applications effectively?
Yes, the Eaton Tag Fuse is specifically designed to provide reliable protection for high-power DC charging stations.
Will it support the full range of charger output ratings?
Yes, this fuse supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols.
Is it suitable for use in extreme temperature cycling conditions?
Yes, the fuse has demonstrated performance in extreme temperature cycling conditions for optimum protection.
Can it be used in both private and public charging stations?
Yes, this fuse is suitable for use in both private and public charging stations.
Does it come in different sizes and current ratings?
Yes, it offers a range of sizes and current ratings to cater to various application needs.
Attribute | Value |
---|---|
Current Rating | 150A |
Fuse Size | 30mm |
Voltage Rating | 1kV |
Fuse Standard | CE, IEC 60269-4 |
Tag Type | Bolted |
Series | FWE |