- RS庫存編號:
- 304-2366
- 製造零件編號:
- V300122
- 製造商:
- Mersen
- RS庫存編號:
- 304-2366
- 製造零件編號:
- V300122
- 製造商:
- Mersen
法例與合規
不適用
- COO (Country of Origin):
- MX
產品詳細資訊
Protistor® Fuses DIN 80/DIN110
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Breaking capacity 200kA
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 690Vac
規格
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | 30 |
Voltage Rating | 700V |
Fuse Standard | DIN 110 |
Fixing Centres | 77mm |
Application Category | URD |
Tag Width | 25mm |
Fuse Speed | FF |
Overall Length | 110mm |
Body Length | 47.5mm |
Body Height | 82mm |