- RS庫存編號:
- 304-2827
- 製造零件編號:
- Z330026
- 製造商:
- Mersen
2 在3 工作日內發貨 (海外庫存)
16 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$478.30
單位 | Per unit |
1 - 49 | HK$478.30 |
50 - 249 | HK$459.18 |
250 + | HK$440.06 |
- RS庫存編號:
- 304-2827
- 製造零件編號:
- Z330026
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac
規格
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH000 |
Voltage Rating | 660V ac |
Fuse Standard | DIN |
Fixing Centres | 77.5mm |
Application Category | URB |
Tag Width | 20mm |
Fuse Speed | FF |
Overall Length | 100mm |
Body Length | 48mm |
Body Height | 38.5mm |