- RS庫存編號:
- 448-3336
- 製造零件編號:
- X320065
- 製造商:
- Mersen
11 在3 工作日內發貨 (海外庫存)
5 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$568.38
單位 | Per unit |
1 - 24 | HK$568.38 |
25 - 99 | HK$545.66 |
100 + | HK$522.91 |
- RS庫存編號:
- 448-3336
- 製造零件編號:
- X320065
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
Protistor® DIN 43260 fuses size T000
Fuses with high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
規格
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 269.4, IEC 60269-4 |
Application Category | aR |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Body Length | 49.5mm |
Body Width | 20.8mm |
Body Height | 40.5mm |
Fuse Dimensions | 49.5 x 20.8 x 40.5mm |