Fuses
Tag Fuses
Mersen 160A NH Fuse, NH00, 690V ac
RS庫存編號:
448-3437
製造零件編號:
K320169
製造商:
Mersen
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Tag Fuses
13 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$768.48
單位
每單位
1 - 24
HK$768.48
25 - 99
HK$737.73
100 +
HK$707.05
RS庫存編號:
448-3437
製造零件編號:
K320169
製造商:
Mersen
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Protistor Square-body Fuses Data Sheet
相容
符合聲明
COO (Country of Origin):
FR
Protistor® fuses DIN 43620 size T00
Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no.
448-3241
Approvals
DIN 43620
Attribute
Value
Current Rating
160A
Fuse Size
NH00
Voltage Rating
690V ac
Fuse Standard
IEC 269.4, IEC 60269-4
Application Category
aR
Tag Width
6mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
79mm
Body Length
50mm
Body Width
29.5mm
Body Height
47.5mm