- RS庫存編號:
- 657-1413
- 製造零件編號:
- 3NE1814-0
- 製造商:
- Siemens
當前暫無庫存,可於2024/5/3發貨,4 工作日送達。
已增加
單價 个(每托盘 3 )
HK$835.317
單位 | Per unit | Per Pack* |
3 - 75 | HK$835.317 | HK$2,505.951 |
78 - 297 | HK$801.91 | HK$2,405.73 |
300 + | HK$768.50 | HK$2,305.50 |
* 參考價格 |
- RS庫存編號:
- 657-1413
- 製造零件編號:
- 3NE1814-0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GR
產品詳細資訊
SITOR Fuses, 3NE1 Series, Size 000, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269-2-1, VDE 0636 |
Application Category | gR - gS |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 79.9mm |
Tag Type | Blade |
Body Length | 53.8mm |
Tag Orientation | Centred |
Body Width | 21mm |
Body Height | 40.5mm |
Series | 3NE |