- RS庫存編號:
- 703-8689
- 製造零件編號:
- 16NHG01B
- 製造商:
- Eaton
當前暫無庫存,可於2024/9/6發貨,3 工作日送達。
已增加
單價 个
HK$1,006.61
單位 | Per unit |
1 - 99 | HK$1,006.61 |
100 - 499 | HK$966.35 |
500 + | HK$926.14 |
- RS庫存編號:
- 703-8689
- 製造零件編號:
- 16NHG01B
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Bussmann NH Fuses Type gG/gL Size 01
High breaking capacity
Dual Indication
Dual Indication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | NH01 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 75mm |
Tag Orientation | Centred |
Body Width | 30mm |
Body Height | 48mm |
Series | Eaton Bussman |