- RS庫存編號:
- 893-8571
- 製造零件編號:
- 20-211-08/160A
- 製造商:
- SIBA
當前暫無庫存,可於2024/7/25發貨,3 工作日送達。
已增加
單價 个(每托盘 3 )
HK$189.287
單位 | Per unit | Per Pack* |
3 - 6 | HK$189.287 | HK$567.861 |
9 - 27 | HK$181.717 | HK$545.151 |
30 + | HK$174.147 | HK$522.441 |
* 參考價格 |
- RS庫存編號:
- 893-8571
- 製造零件編號:
- 20-211-08/160A
- 製造商:
- SIBA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Siba NH00 ,1 DIN, 690V Blade fuses
Siba NH fuses are widely used in industrial applications. NH blade fuses are typically used for distribution to large electrical devices such as motors. Siba NH fuses offer high quality contacts for low power loss and aM protection for fast acting short circuit protection but slow acting overload protection.
Suitable for the protection of switchgear and motor loads.
Suitable for the protection of switchgear and motor loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH1 |
Voltage Rating | 690V |
Fuse Standard | IEC 60269-2 |
Application Category | aM |
Tag Width | 20mm |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 75mm |
Tag Orientation | Centred |
Body Width | 42mm |
Body Height | 51.5mm |
Fuse Dimensions | 75 x 42 x 51.5mm |