- RS庫存編號:
- 485-943
- 製造商:
- RS PRO
2 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$3,210.05
單位 | Per unit |
1 - 11 | HK$3,210.05 |
12 - 59 | HK$3,096.70 |
60 + | HK$2,548.59 |
- RS庫存編號:
- 485-943
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Black Nitrile Rubber Insulation Roll, 6 m x 1000 mm x 25 mm
Use this RS PRO rubber insulation roll to insulate objects that are sensitive to temperature fluctuations. It helps reduce heat loss and prevent freezing, preserving the contents of containers by helping maintain a steady temperature. It comes in a convenient 6 m length, so you can easily cut it to size in order to insulate large pipes, flanges, containers and similar objects.
The roll has a low thermal conductive capacity, meaning it has excellent insulation properties. It also has a high water vapour permeability to prevent the accumulation of condensation, minimising the risk of water damage and mould growth. The nitrile rubber material is resistant to chemicals, so it's safe to use for insulating containers holding fuels, oils and other harsh substances.
This roll is particularly suitable for insulation work in larger areas, such as storage tanks, grounded pipework and ducting. The insulation can also help absorb sound, reducing the noise of the flow in your home or workplace.
The roll has a low thermal conductive capacity, meaning it has excellent insulation properties. It also has a high water vapour permeability to prevent the accumulation of condensation, minimising the risk of water damage and mould growth. The nitrile rubber material is resistant to chemicals, so it's safe to use for insulating containers holding fuels, oils and other harsh substances.
This roll is particularly suitable for insulation work in larger areas, such as storage tanks, grounded pipework and ducting. The insulation can also help absorb sound, reducing the noise of the flow in your home or workplace.
Features and Benefits
Black colour
Length of 6 m
Width of 1000 mm
Thickness of 25 mm
Nitrile rubber material
Thermal conductivity of 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
Length of 6 m
Width of 1000 mm
Thickness of 25 mm
Nitrile rubber material
Thermal conductivity of 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
規格
Attribute | Value |
---|---|
Material | Nitrile |
Length | 6m |
Width | 1000mm |
Thickness | 25mm |
Thermal Conductivity | 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04W/mK |
Colour | Black |