- RS庫存編號:
- 170-0231
- 製造零件編號:
- T356C225K035AT
- 製造商:
- KEMET
4000 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:1000)
HK$13.769
單位 | Per unit | Per Bag* |
1000 - 4000 | HK$13.769 | HK$13,769.00 |
5000 + | HK$13.494 | HK$13,494.00 |
* 參考價格 |
- RS庫存編號:
- 170-0231
- 製造零件編號:
- T356C225K035AT
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 125°C
規格
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 9.6mm |
Dimensions | 5 (Dia.) x 9.6mm |
Series | T356 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 5% |
Lead Diameter | 0.5mm |
Leakage Current | 0.6 μA |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Tolerance Minus | -10% |