- RS庫存編號:
- 170-8624
- 製造零件編號:
- CTS13476X9020C2B
- 製造商:
- Vishay
當前暫無庫存,可於2025/3/21發貨,3 工作日送達。
已增加
單價 个 (以毎袋:50)
HK$136.446
單位 | Per unit | Per Bag* |
50 - 50 | HK$136.446 | HK$6,822.30 |
100 - 450 | HK$133.034 | HK$6,651.70 |
500 + | HK$119.731 | HK$5,986.55 |
* 參考價格 |
- RS庫存編號:
- 170-8624
- 製造零件編號:
- CTS13476X9020C2B
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Leakage Current | 1 μA |
Lead Diameter | 0.6mm |
Tolerance Minus | -10% |
Diameter | 7.7mm |
Terminal Type | Through Hole |