- RS庫存編號:
- 188-2371
- 製造零件編號:
- TMCP1D104KTRF
- 製造商:
- Vishay
420 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$1.722
單位 | Per unit | Per Pack* |
20 - 740 | HK$1.722 | HK$34.44 |
760 - 1480 | HK$1.684 | HK$33.68 |
1500 + | HK$1.648 | HK$32.96 |
* 參考價格 |
- RS庫存編號:
- 188-2371
- 製造零件編號:
- TMCP1D104KTRF
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Small size, suitable for high-density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100nF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-12 |
Equivalent Series Resistance | 33Ω |
Tolerance | ±10% |
Length | 2mm |
Depth | 1.25mm |
Height | 1.2mm |
Dimensions | 2 x 1.25 x 1.2mm |
Series | TMCP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |