- RS庫存編號:
- 538-2593
- 製造零件編號:
- T491D107K006AT
- 製造商:
- KEMET
610 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$5.21
單位 | Per unit | Per Pack* |
10 - 120 | HK$5.21 | HK$52.10 |
130 - 240 | HK$5.096 | HK$50.96 |
250 + | HK$4.986 | HK$49.86 |
* 參考價格 |
- RS庫存編號:
- 538-2593
- 製造零件編號:
- T491D107K006AT
- 製造商:
- KEMET
法例與合規
產品詳細資訊
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | D |
Equivalent Series Resistance | 800mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 6.3 μA |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Tolerance Minus | -10% |