- RS庫存編號:
- 684-5004
- 製造零件編號:
- CTS13476X9040D2B
- 製造商:
- Vishay
- RS庫存編號:
- 684-5004
- 製造零件編號:
- CTS13476X9040D2B
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 40V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 24mm |
Dimensions | 9.3 (Dia.) x 24mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Leakage Current | 1 μA |
Diameter | 9.3mm |
Lead Diameter | 0.6mm |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |