Tesa Tape Dispenser for 50mm Width Tape
- RS庫存編號:
- 249-8595
- 製造零件編號:
- 56402-00002-00
- 製造商:
- Tesa
10 現貨庫存,可於4工作日發貨。
單價 个
HK$2,023.20
單位 | 每單位 |
---|---|
1 + | HK$2,023.20 |
- RS庫存編號:
- 249-8595
- 製造零件編號:
- 56402-00002-00
- 製造商:
- Tesa
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
The Tesa 56402 hand dispenser is a robust industrial device that takes tesa tapes up to 50 mm width. Its system of 2 application rollers offers easy handling and a special injury-protection (blade-protection). The tape is cut by pressing the trigger on the handle. The continuously adjustable tension control allows correct dispensing even of easy unwinding tesa tape.
Mode of drive manual
Weight 665 g
Max. roll diameter 170 mm
Type of applicator hand
Max. roll width 50 mm
Weight 665 g
Max. roll diameter 170 mm
Type of applicator hand
Max. roll width 50 mm
規格
Attribute | Value |
---|---|
Type | Tape Gun |
For Use With | Packing Tape |
Tape Width | 50mm |