Tesa Tape Dispenser for 30mm Width Tape
- RS庫存編號:
- 277-5111
- 製造零件編號:
- 06037-00000-01
- 製造商:
- Tesa
小計(1 件)*
HK$2,069.53
订单金额满 HK$250.00 享免费送货服务
有限的库存
- 30 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,069.53 |
* 參考價格
- RS庫存編號:
- 277-5111
- 製造零件編號:
- 06037-00000-01
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Type | Tape Dispenser | |
| For Use With | Tapes | |
| Tape Width | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Type Tape Dispenser | ||
For Use With Tapes | ||
Tape Width 30mm | ||
豁免
- COO (Country of Origin):
- IT
The Tesa Dispenser with adjustable tape length. It is designed for sealing small packages. The automatic dispenser can be used wherever fixed lengths of tesa tape are required. The pre-set length of tape is dispensed by pushing the lever. The tape is cut by the serrated blade by taking out. The maximum adjustable tape length is 10 cm is suitable to take rolls on 1'' as well as 3''-cored rolls.
Compact size
Remains stable without having to be screwed down
Remains stable without having to be screwed down
相关链接
- Tesa Tape Dispenser for 19mm Width Tape
- Tesa Tape Dispenser for 25mm Width Tape
- Tesa Tape Dispenser for 12mm Width Tape
- Tesa Tape Dispenser for 75mm Width Tape
- Tesa Tape Dispenser for 55mm Width Tape
- Tesa Tape Dispenser for 50mm Width Tape
- Tesa 53905 Transparent Tesafilm Eco Tape Dispenser 19mm x 33m
- Tesa 60399 Orange Masking Tape 30mm x 33m