Tesa Tape Dispenser for 75mm Width Tape
- RS庫存編號:
- 277-5112
- 製造零件編號:
- 06075-00000-02
- 製造商:
- Tesa
小計(1 件)*
HK$3,134.46
訂單超過 HK$250.00 免費送貨
有限的庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,134.46 |
* 參考價格
- RS庫存編號:
- 277-5112
- 製造零件編號:
- 06075-00000-02
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Type | Tape Dispenser | |
| For Use With | Packaging Tapes | |
| Tape Width | 75mm | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Type Tape Dispenser | ||
For Use With Packaging Tapes | ||
Tape Width 75mm | ||
豁免
- COO (Country of Origin):
- TW
The Tesa Hand dispenser is a robust industrial device that takes tesa packaging tapes up to 75 mm width. Its system of 2 application rollers offers easy handling and a special blade-protection for safety. The continuously adjustable tension control allows correct dispensing even of easy unwinding tesa tapes.
Soft gummed handle ensures a secure and comfortable grip
Tape is cut by pressing the trigger on the handle
Tape is cut by pressing the trigger on the handle
相关链接
- Tesa Tape Dispenser for 25mm Width Tape
- Tesa Tape Dispenser for 12mm Width Tape
- Tesa Tape Dispenser for 55mm Width Tape
- Tesa Tape Dispenser for 30mm Width Tape
- Tesa Tape Dispenser for 19mm Width Tape
- Tesa Tape Dispenser for 50mm Width Tape
- Tesa 57418 Transparent Tape Dispenser 19mm x 33m
- Tesa 57330 Transparent Tape Dispenser 19mm x 33m