Tesa Tape Dispenser for 25mm Width Tape

小計(1 件)*

HK$1,304.90

Add to Basket
選擇或輸入數量
有限的庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,304.90

* 參考價格

RS庫存編號:
277-5113
製造零件編號:
06090-00000-00
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Type

Manual Dispenser

For Use With

Lithographic Tapes

Tape Width

25mm

豁免

COO (Country of Origin):
IT
The Tesa Manual bench dispenser is universally applicable for two rolls of tesa tape in 66 m, up to 25 mm width. For this reason it can be used with different tesa tapes at the same time.

Smooth blade which gives a straight clean cut
Frequently used for lithographic tapes

相关链接