服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
TCXO Oscillators
EPSON 16.36MHz TCXO Oscillator,X1G003841003312
RS庫存編號:
904-7884
製造零件編號:
X1G003841003312
製造商:
EPSON
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有TCXO Oscillators
此產品已停售
RS庫存編號:
904-7884
製造零件編號:
X1G003841003312
製造商:
EPSON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
TCXO SMD, TG-5035CJ-39N Series
TG-5035CJ/CG/CE are High Stability, Low Supply Voltage Crystal Oscillators
Applications in Wireless communication devices (CDMA, WCDMA, LTE, WiMAX and other)
Crystal Oscillators 2x1.6mm Ceramic case
Attribute
Value
Oscillator Type
TCXO
Output Frequency
16.36MHz
Dimensions
2 x 1.6 x 0.73mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Height
0.73mm