- RS庫存編號:
- 179-3748
- 製造零件編號:
- JAR205BLR
- 製造商:
- CAE Groupe
此產品已停售
- RS庫存編號:
- 179-3748
- 製造零件編號:
- JAR205BLR
- 製造商:
- CAE Groupe
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
CAE Telephone Jumper Cable
A rigid telephone jumper cable from CAE. This cable has a PVC outer sheath, cores and a tinned copper single strand conductor.
Features and Benefits
Conforms to RoHS
Radius of curvature 4 x Ø
Operating temperature: -25 °C to +85 °C
IEC 60332-1 approval
Operating voltage: 100 V
Product Application Information
These telephone jumper cables are used for the wiring of electronic modules.
Standards
IEC 60332-1 or NF C 32-070 Cat. C2, RoHS
JAR205BLR, Red/White, 2 x 50/10e, 0.25 mm Avg. Insulation Thickness, 0.125 mm Min. Insulation Thickness, 1.0 mm Outside diameter
規格
Attribute | Value |
---|---|
Fire Behaviour | Flame Retardant |
Number of Cores | 2 |
Shield Type | Unshielded |
Outer Sheath Material | PVC |
Core Strands | 1/0.5 mm |
Cross Sectional Area | 0.22 mm² |
American Wire Gauge | 24 AWG |
Conductor Material | Tinned Copper |
Number of Pairs | 1 |
Terminated/Unterminated | Unterminated |
Voltage Rating | 100 V |
Number of Strands | 1 |
Cable Shape | Twisted Pair |
Outer Diameter | 1mm |