Emko ESM Panel Temperature Controller Relay 230V OFF, ON
- RS庫存編號:
- 561-398
- 製造零件編號:
- ESM-4410.5.10.0.1/00.00/2.0.0.0
- 製造商:
- Emko
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 561-398
- 製造零件編號:
- ESM-4410.5.10.0.1/00.00/2.0.0.0
- 製造商:
- Emko
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Emko | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| Display Type | 7 Segment, LED | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 48 mm | |
| Standards/Approvals | CE, GOST-R, REACH, RoHS | |
| Series | ESM | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Panel Depth | 95mm | |
| 選取全部 | ||
|---|---|---|
品牌 Emko | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
Display Type 7 Segment, LED | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 48 mm | ||
Standards/Approvals CE, GOST-R, REACH, RoHS | ||
Series ESM | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- TR
相关链接
- 2-point temperature controller
- 2-point temperature for DIN rail
- 2-point temperature controller 2 outputs
- 2-point heating controller with timer
- 2-point cooling controller with timer
- Emko ESM DIN Rail On/Off Temperature Controller 1 Output Relay, 230 V ac Supply Voltage ON/OFF
- Emko ESM Panel Mount Temperature Control Module 1 Output Relay, 230 V ac Supply Voltage On/Off
- Compact 2-point temperature controller