Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 30V dc PID, On-Off
- RS庫存編號:
- 561-496
- 製造零件編號:
- ESM-3720.8.10.0.1/01.00/1.0.0.0
- 製造商:
- Emko
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 561-496
- 製造零件編號:
- ESM-3720.8.10.0.1/01.00/1.0.0.0
- 製造商:
- Emko
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 2 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID, On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 30V | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| Width | 34.5mm | |
| IP Rating | IP65 | |
| Length | 76mm | |
| Mount Type | Panel Mount | |
| Input Type | Type K Thermocouple | |
| Series | ESM-3720 | |
| Panel Depth | 71mm | |
| 選取全部 | ||
|---|---|---|
品牌 Emko | ||
Product Type Temperature Controller | ||
Output Type 2 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID, On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 digit LED | ||
Maximum Voltage 30V | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
Width 34.5mm | ||
IP Rating IP65 | ||
Length 76mm | ||
Mount Type Panel Mount | ||
Input Type Type K Thermocouple | ||
Series ESM-3720 | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR