P.M.A KS 800 PID Temperature Controller, 170 x 124mm, 15 Output SSR, 24 V dc Supply Voltage
- RS庫存編號:
- 736-5146
- 製造零件編號:
- 9407-480-60001
- 製造商:
- P.M.A
此產品已停售
- RS庫存編號:
- 736-5146
- 製造零件編號:
- 9407-480-60001
- 製造商:
- P.M.A
豁免
- COO (Country of Origin):
- DE
PMA KS 800 Temperature Controller
The KS 800 multi-loop controller has been designed to handle up to 8 zones simultaneously. The instrument can be configured as a signal device, 2-point controller, 3-point controller, cascade controller or stepping motor controller. In the 2-point and 3-point configurations it can also be set up as a continuous and split-range controller.
The advanced functionality of the KS 800 series temperature controller include setpoint reduction and heating/cooling with 4 alarms. This makes it ideal for use in plastic packaging and textile machines along with packaging techniques, semiconductors & dryers.
Self-tune functionality within the KS 800 controller is a standard feature to allow for automatic determination of best control parameters for a heating/cooling application. Along with self-tune, self-tuning at setpoint is also possible within the controller. This new method allows the controller to define parameters optimised at the controllers setpoint on request or automatically if an oscillation trend is recognised.
The advanced functionality of the KS 800 series temperature controller include setpoint reduction and heating/cooling with 4 alarms. This makes it ideal for use in plastic packaging and textile machines along with packaging techniques, semiconductors & dryers.
Self-tune functionality within the KS 800 controller is a standard feature to allow for automatic determination of best control parameters for a heating/cooling application. Along with self-tune, self-tuning at setpoint is also possible within the controller. This new method allows the controller to define parameters optimised at the controllers setpoint on request or automatically if an oscillation trend is recognised.
Features and Benefits
• 8-channel controller with rail mounting
• Connection for "Blue Control" engineering software
• Monitoring for heating current and complete control loop
• 8 analogue outputs
• Direct connection of melt pressure sensors
• CAN/CANopen, PROFIBUS-DP, DeviceNet, RS 485/422
• Self-Tuning to the setpoint without oscillation
• Automatic start-up circuit
• Switch-over to output "hold" on sensor break
• 3 configurable alarm outputs or relays
• Connection for "Blue Control" engineering software
• Monitoring for heating current and complete control loop
• 8 analogue outputs
• Direct connection of melt pressure sensors
• CAN/CANopen, PROFIBUS-DP, DeviceNet, RS 485/422
• Self-Tuning to the setpoint without oscillation
• Automatic start-up circuit
• Switch-over to output "hold" on sensor break
• 3 configurable alarm outputs or relays
PMA Temperature Controllers
Attribute | Value |
---|---|
Output Type | SSR |
Supply Voltage | 24 V dc |
Size | 170 x 124mm |
Number of Outputs | 15 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Temperature Range | -100 → +850 °C |
Communication Module Available | Yes |
IP Rating | IP00, IP20 |
Additional Functionality | PID Function Only |
Input Type | RTD, Thermocouple |
Series | KS 800 |
Range | -100 → +850 (Platinum Resistance Thermometer) °C, -200 → +2300 (Thermocouple) °C |
Panel Depth | 85mm |